8MF1080-2AK14-0 | Siemens

Intermediate panel, steel, (W x H x D) 800 x 50 x 22 mm, light gray, 8MF1080-2AK14-0

Order No.: 70P7145
EAN: 4001869510392
MPN:
8MF1080-2AK14-0
8MF10802AK140
Series: SIVACON
8MF1080-2AK14-0 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
44.4584 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
44.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.4584 €

Intermediate panel, 8MF1080-2AK14-0, Siemens

SIVACON, Intermediate masking frame for compartment doors, for compartment doors, W: 800 mm, RAL 7035.

Technical specifications
Width 800 mm
Colour lichtgrau
Height 50 mm
Material Stahl
Product type Zwischenblende
Depth 22 mm
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes