8MF1080-2CD08 | Siemens

Decorative panel, metal, (W x H x D) 800 x 58 x 25 mm, light gray, 8MF1080-2CD08

Order No.: 70P7147
EAN: 4001869543178
MPN:
8MF1080-2CD08
8MF10802CD08
Series: SIVACON
Siemens
8MF1080-2CD08 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
58.9526 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.9526 €

Trim panel, 8MF1080-2CD08, Siemens

SIVACON, trim strip, W: 800 mm, under the door light gray.

Technical specifications
Width 800 mm
Colour light gray
Height 58 mm
Material metal
Depth 25 mm
Accessory Type decorative panel
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes