8MF1080-2CD17 | Siemens
Decorative panel, metal, (W x H x D) 800 x 58 x 25 mm, petrol blue, 8MF1080-2CD17
Unit Price (€ / pc.)
70.9716 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Trim panel, 8MF1080-2CD17, Siemens
SIVACON, trim strip, W: 800 mm, above the door with Siemens logo, with cutout for indicator light right, Petrol.
Technical specifications
Width | 800 mm | |
Colour | petrolblau | |
Height | 58 mm | |
Material | Metall | |
Product type | Zierblende | |
Depth | 25 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |