8MF1080-2HC03-0 | Siemens

Serrated, mounting rail, U shape, (L x W x H x D) 800 x 20 x 73 x 800 mm, 8MF1080-2HC03-0

Order No.: 70P7155
EAN: 4001869510774
MPN:
8MF1080-2HC03-0
8MF10802HC030
Series: SIVACON
8MF1080-2HC03-0 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
35.5572 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
35.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.5572 €

Mounting rail, 8MF1080-2HC03-0, Siemens

SIVACON, mounting rail, serrated, U- shape L: 800 mm, zinc-plated.

Technical specifications
Version Montageschiene
Design U-Form
Width 20 mm
Height 73 mm
Length 800 mm
Product type gezackt
Depth 800 mm
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes