8MF1080-2HN | Siemens

Rail, to improve the EMC, (W) 800 mm, 8MF1080-2HN

Order No.: 70P7156
EAN: 4001869546827
MPN:
8MF1080-2HN
8MF10802HN
Series: SIVACON
8MF1080-2HN Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
47.4453 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
47.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.4453 €

Rail, 8MF1080-2HN, Siemens

SIVACON, bar for improving the EMC, Installation over cabinet width EMC, W: 800 mm, zinc-plated.

Technical specifications
Version zur Verbesserung der EMV
Width 800 mm
Product type Schiene
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes