8MF1080-2UD11-0A | Siemens

Roof, closed, rectangular, steel, (W x D) 800 mm x 1000 mm, 8MF1080-2UD11-0A

Order No.: 70P7160
EAN: 4001869486826
MPN:
8MF1080-2UD11-0A
8MF10802UD110A
Series: SIVACON
Siemens
8MF1080-2UD11-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
132.3637 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
132.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.3637 €

Roof, 8MF1080-2UD11-0A, Siemens

SIVACON, Roof, Closed, IP55, W: 800 mm, T: 1000 mm, zinc-plated.

Technical specifications
Version closed
Design rectangular
Width 800 mm
Material steel
Degree of protection (IP) IP55
Depth 1000 mm
Accessory Type roof
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes