8MF1080-2UT15-0BE2 | Siemens
Door, left, window, rectangular, steel/glass, (W x H) 800 x 2000 mm, light gray, 8MF1080-2UT15-0BE2
Unit Price (€ / pc.)
440.8355 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Door, 8MF1080-2UT15-0BE2, Siemens
SIVACON, door, left, inspection window, IP55, H: 2000 mm, W: 800 mm, RAL 7035, Protection class 1.
Technical specifications
Version | links, Fenster | |
Design | rechteckig | |
Width | 800 mm | |
Colour | lichtgrau | |
Height | 2000 mm | |
Material | Stahl/Glas | |
Product type | Tür | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |