8MF1080-2UT15-2BA2 | Siemens

Door, left, ventilated, rectangular, steel, (W x H) 800 x 2000 mm, light gray, 8MF1080-2UT15-2BA2

Order No.: 70P7172
EAN: 4001869542744
MPN:
8MF1080-2UT15-2BA2
8MF10802UT152BA2
Series: SIVACON
8MF1080-2UT15-2BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
341.4229 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
341.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
341.4229 €

Door, 8MF1080-2UT15-2BA2, Siemens

SIVACON, door, left, ventilated, IP40, H: 2000 mm, W: 800 mm, RAL 7035, Protection class 1.

Technical specifications
Filter Property Value
Product type door
Version left, ventilated
Design rectangular
Material steel
Width 800 mm
Height 2000 mm
Colour light gray
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes