8MF1080-2UW70-3C | Siemens
Partition wall, rectangular, steel, (H x D) 2000 x 800 mm, 8MF1080-2UW70-3C
Unit Price (€ / pc.)
134.3034 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Partition wall, 8MF1080-2UW70-3C, Siemens
SIVACON, partition, for side-by-side housing, H: 2000 mm, D: 800 mm, zinc-plated.
Technical specifications
Bauform | rechteckig | |
Höhe | 2000 mm | |
Material | Stahl | |
Produkt-Art | Trennwand | |
Tiefe | 800 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |