8MF1080-2VH | Siemens
Roof tray, rectangular, steel, (W x D) 800 mm x 1000 mm, light gray, 8MF1080-2VH
Unit Price (€ / pc.)
159.6742 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Roof tray, 8MF1080-2VH, Siemens
SIVACON, roof trough, for Increased degree of protection, IPX1, W: 800 mm, T: 1000 mm, RAL 7035.
Technical specifications
Design | rechteckig | |
Width | 800 mm | |
Colour | lichtgrau | |
Material | Stahl | |
Product type | Dachwanne | |
Degree of protection (IP) | IPX1 | |
Depth | 1000 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |