8MF1084-2AF30 | Siemens

Shelf, rectangular, (W x D) 800 mm x 400 mm, 8MF1084-2AF30

Order No.: 70P7185
EAN: 4001869546773
MPN:
8MF1084-2AF30
8MF10842AF30
Series: SIVACON
8MF1084-2AF30 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
167.0046 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
167.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
167.0046 €

Compartment shelf, 8MF1084-2AF30, Siemens

SIVACON, compartment bottom, withdrawable, T: 400 mm, W: 800 mm, zinc-plated.

Technical specifications
Design rechteckig
Width 800 mm
Product type Fachboden
Depth 400 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes