8MF1084-2GS30 | Siemens
Scaffold, rectangular, steel, (W x H x D) 800 x 2000 x 400 mm, for standard empty enclosure, 8MF1084-2GS30
Unit Price (€ / pc.)
344.0528 € *
Available: 0 pcs.
Leadtime: On Request **
Scaffold, 8MF1084-2GS30, Siemens
SIVACON, Supporting structure, for standard Empty enclosure, H: 2000 mm, W: 800 mm, T: 400 mm, zinc-plated.
Technical specifications
Design | rectangular | |
Width | 800 mm | |
Suitable for | standard empty enclosure | |
Height | 2000 mm | |
Material | steel | |
Depth | 400 mm | |
Accessory Type | scaffold |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |