8MF1084-2UB52-0 | Siemens

Base plate, with cut-outs for flanges, rectangular, steel, (W x D) 800 mm x 400 mm, 8MF1084-2UB52-0

Order No.: 70P7188
EAN: 4001869545523
MPN:
8MF1084-2UB52-0
8MF10842UB520
Series: SIVACON
8MF1084-2UB52-0 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
41.1264 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
41.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.1264 €

Base plate, 8MF1084-2UB52-0, Siemens

SIVACON, base, with cutouts for flanges, IPXX, T: 400 mm, W: 800 mm, zinc-plated.

Technical specifications
Version mit Ausschnitten für Flansche
Design rechteckig
Width 800 mm
Material Stahl
Product type Bodenplatte
Degree of protection (IP) IPXX
Depth 400 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes