8MF1085-2UB12-0 | Siemens

Base plate, rectangular, steel, (W x D) 800 mm x 500 mm, 8MF1085-2UB12-0

Order No.: 70P7196
EAN: 4001869547046
MPN:
8MF1085-2UB12-0
8MF10852UB120
Series: SIVACON
8MF1085-2UB12-0 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
58.3338 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
58.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.3338 €

Base plate, 8MF1085-2UB12-0, Siemens

SIVACON, base, IP55, T: 500 mm, W: 800 mm, zinc-plated.

Technical specifications
Design rechteckig
Width 800 mm
Material Stahl
Product type Bodenplatte
Degree of protection (IP) IP55
Depth 500 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes