8MF1085-2UB32-0 | Siemens
Base plate, rectangular, steel, (W) 800 mm, 8MF1085-2UB32-0
Unit Price (€ / pc.)
89.6427 € *
Available: 0 pcs.
Leadtime: On Request **
Base plate, 8MF1085-2UB32-0, Siemens
SIVACON, base, with cable entry, IPXX, T: 500 mm, W: 800 mm, zinc-plated.
Technical specifications
Design | rectangular | |
Width | 800 mm | |
Material | steel | |
Degree of protection (IP) | IPXX | |
Accessory Type | base plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |