8MF1085-2UD11-0A | Siemens

Roof, closed, rectangular, steel, (W x D) 800 mm x 500 mm, 8MF1085-2UD11-0A

Order No.: 70P7202
EAN: 4001869545066
MPN:
8MF1085-2UD11-0A
8MF10852UD110A
Series: SIVACON
Siemens
8MF1085-2UD11-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
83.6094 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.6094 €

Roof, 8MF1085-2UD11-0A, Siemens

SIVACON, Roof, Closed, IP55, W: 800 mm, T: 500 mm, zinc-plated.

Technical specifications
Version closed
Design rectangular
Width 800 mm
Material steel
Degree of protection (IP) IP55
Depth 500 mm
Accessory Type roof
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes