8MF1086-2AF30 | Siemens

Shelf, (W x D) 800 mm x 600 mm, 8MF1086-2AF30

Order No.: 70P7213
EAN: 4001869546780
MPN:
8MF1086-2AF30
8MF10862AF30
Series: SIVACON
Siemens
8MF1086-2AF30 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
220.2333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
220.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
220.2333 €

Compartment shelf, 8MF1086-2AF30, Siemens

SIVACON, compartment bottom, withdrawable, T: 600 mm, W: 800 mm, zinc-plated.

Technical specifications
Width 800 mm
Depth 600 mm
Accessory Type shelf
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes