8MF1086-2UD30-0A | Siemens

Roof plate, rectangular, steel, (W x D) 800 mm x 600 mm, 8MF1086-2UD30-0A

Order No.: 70P7222
EAN: 4001869487205
MPN:
8MF1086-2UD30-0A
8MF10862UD300A
Series: SIVACON
Siemens
8MF1086-2UD30-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
74.2798 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.2798 €

Roof plate, 8MF1086-2UD30-0A, Siemens

SIVACON, Roof, with Ventilation openings with Ventilation openings IP40, W: 800 mm, T: 600 mm, zinc-plated.

Technical specifications
Design rectangular
Width 800 mm
Material steel
Degree of protection (IP) IP40
Depth 600 mm
Accessory Type roof plate
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes