8MF1088-2UB51-2 | Siemens
Base plate, square, steel, (W x D) 800 mm x 800 mm, 8MF1088-2UB51-2
Unit Price (€ / pc.)
125.5688 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Base plate, 8MF1088-2UB51-2, Siemens
SIVACON, base, with side cable entry, T: 800 mm, W: 800 mm, zinc-plated.
Technical specifications
Design | quadratisch | |
Width | 800 mm | |
Material | Stahl | |
Product type | Bodenplatte | |
Depth | 800 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |