8MF1090-2CD17 | Siemens

Decorative panel, metal, (W x H x D) 900 x 58 x 25 mm, petrol blue, 8MF1090-2CD17

Order No.: 70P7238
EAN: 4001869485928
MPN:
8MF1090-2CD17
8MF10902CD17
Series: SIVACON
Siemens
8MF1090-2CD17 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
73.1374 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.1374 €

Trim panel, 8MF1090-2CD17, Siemens

SIVACON, trim strip, W: 900 mm, above the door with Siemens logo, with cutout for indicator light right, Petrol.

Technical specifications
Width 900 mm
Colour petrol blue
Height 58 mm
Material metal
Depth 25 mm
Accessory Type decorative panel
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes