8MF1090-2GS30 | Siemens

Scaffold, rectangular, steel, (W x H x D) 900 x 2000 x 1000 mm, for standard empty enclosure, 8MF1090-2GS30

Order No.: 70P7240
EAN: 4001869485270
MPN:
8MF1090-2GS30
8MF10902GS30
Series: SIVACON
8MF1090-2GS30 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
422.3667 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
422.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
422.3667 €

Scaffold, 8MF1090-2GS30, Siemens

SIVACON, Supporting structure, for standard Empty enclosure, H: 2000 mm, W: 900 mm, T: 1000 mm, zinc-plated.

Technical specifications
Filter Property Value
Product type scaffold
Design rectangular
Material steel
Width 900 mm
Height 2000 mm
Depth 1000 mm
Suitable for standard empty enclosure
Logistics
Property Value
Country of origin DE
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes