8MF1090-2UB52-0 | Siemens

Base plate, with cut-outs for flanges, rectangular, steel, (W x D) 900 mm x 1000 mm, 8MF1090-2UB52-0

Order No.: 70P7244
EAN: 4001869545677
MPN:
8MF1090-2UB52-0
8MF10902UB520
Series: SIVACON
Siemens
8MF1090-2UB52-0 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
110.9556 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
110.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.9556 €

Base plate, 8MF1090-2UB52-0, Siemens

SIVACON, base, with cutouts for flanges, IPXX, T: 1000 mm, W: 900 mm, zinc-plated.

Technical specifications
Version with cut-outs for flanges
Design rectangular
Width 900 mm
Material steel
Degree of protection (IP) IPXX
Depth 1000 mm
Accessory Type base plate
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes