8MF1090-2UD10-0A | Siemens
Roof, closed, rectangular, steel, (W x D) 900 mm x 1000 mm, 8MF1090-2UD10-0A
Unit Price (€ / pc.)
87.8696 € *
Standard delivery time from the manufacturer is: 2 Weeks
Roof, 8MF1090-2UD10-0A, Siemens
SIVACON, Roof, Closed, IP40, W: 900 mm, T: 1000 mm, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof | |
| Version | closed | |
| Design | rectangular | |
| Material | steel | |
| Width | 900 mm | |
| Depth | 1000 mm | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |