8MF1090-2UT14-0BE2 | Siemens

Door, right, window, rectangular, steel/glass, (W x H) 900 x 2000 mm, light gray, 8MF1090-2UT14-0BE2

Order No.: 70P7250
EAN: 4001869489148
MPN:
8MF1090-2UT14-0BE2
8MF10902UT140BE2
Series: SIVACON
8MF1090-2UT14-0BE2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
461.6486 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
461.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
461.6486 €

Door, 8MF1090-2UT14-0BE2, Siemens

SIVACON, door, right, inspection window, IP55, H: 2000 mm, W: 900 mm, RAL 7035, Protection class 1.

Technical specifications
Version rechts, Fenster
Design rechteckig
Width 900 mm
Colour lichtgrau
Height 2000 mm
Material Stahl/Glas
Product type Tür
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes