8MF1090-2UT15-1BA2 | Siemens
Door, left, ventilated, rectangular, steel, (W x H) 900 x 2000 mm, light gray, 8MF1090-2UT15-1BA2
Unit Price (€ / pc.)
364.2947 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Door, 8MF1090-2UT15-1BA2, Siemens
SIVACON, door, left, ventilated, IP20, H: 2000 mm, W: 900 mm, RAL 7035, Protection class 1.
Technical specifications
Version | links, belüftet | |
Design | rechteckig | |
Width | 900 mm | |
Colour | lichtgrau | |
Height | 2000 mm | |
Material | Stahl | |
Product type | Tür | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |