8MF1094-2UD10-0A | Siemens

Roof, closed, rectangular, steel, (W x D) 900 mm x 400 mm, 8MF1094-2UD10-0A

Order No.: 70P7270
EAN: 4001869486635
MPN:
8MF1094-2UD10-0A
8MF10942UD100A
Series: SIVACON
8MF1094-2UD10-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
45.696 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
45.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.696 €

Roof, 8MF1094-2UD10-0A, Siemens

SIVACON, Roof, Closed, IP40, W: 900 mm, T: 400 mm, zinc-plated.

Technical specifications
Version geschlossen
Design rechteckig
Width 900 mm
Material Stahl
Product type Dach
Degree of protection (IP) IP40
Depth 400 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes