8MF1095-2UB22-0 | Siemens

Base plate, rectangular, steel, (W x D) 900 mm x 500 mm, 8MF1095-2UB22-0

Order No.: 70P7278
EAN: 4001869547114
MPN:
8MF1095-2UB22-0
8MF10952UB220
Series: SIVACON
8MF1095-2UB22-0 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
64.0339 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
64.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.0339 €

Base plate, 8MF1095-2UB22-0, Siemens

SIVACON, base, IP30, T: 500 mm, W: 900 mm, zinc-plated.

Technical specifications
Design rechteckig
Width 900 mm
Material Stahl
Product type Bodenplatte
Degree of protection (IP) IP30
Depth 500 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes