8MF1095-2UD12-0A | Siemens
Roof plate, EMC, rectangular, steel, (W x D) 900 mm x 500 mm, 8MF1095-2UD12-0A
Unit Price (€ / pc.)
141.1221 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Roof plate, 8MF1095-2UD12-0A, Siemens
SIVACON, Roof, EMC, EMC, IP40, W: 900 mm, T: 500 mm, zinc-plated.
Technical specifications
Version | EMV | |
Design | rechteckig | |
Width | 900 mm | |
Material | Stahl | |
Product type | Dachblech | |
Degree of protection (IP) | IP40 | |
Depth | 500 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |