8MF1095-2UD30-0A | Siemens

Roof plate, rectangular, steel, (W x D) 900 mm x 500 mm, 8MF1095-2UD30-0A

Order No.: 70P7286
EAN: 4001869545196
MPN:
8MF1095-2UD30-0A
8MF10952UD300A
Series: SIVACON
8MF1095-2UD30-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
65.6761 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
65.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.6761 €

Roof plate, 8MF1095-2UD30-0A, Siemens

SIVACON, Roof, with Ventilation openings with Ventilation openings IP40, W: 900 mm, T: 500 mm, zinc-plated.

Technical specifications
Design rechteckig
Width 900 mm
Material Stahl
Product type Dachblech
Degree of protection (IP) IP40
Depth 500 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes