8MF1095-2VH | Siemens
Roof tray, rectangular, steel, (W x D) 900 mm x 500 mm, light gray, 8MF1095-2VH
Unit Price (€ / pc.)
120.6898 € *
Standard delivery time from the manufacturer is: 2 Weeks
Roof tray, 8MF1095-2VH, Siemens
SIVACON, roof trough, IPX1, W: 900 mm, D: 500 mm, RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof tray | |
| Design | rectangular | |
| Material | steel | |
| Width | 900 mm | |
| Depth | 500 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IPX1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |