8MF1096-2UD11-0A | Siemens

Roof, closed, rectangular, steel, (W x D) 900 mm x 600 mm, 8MF1096-2UD11-0A

Order No.: 70P7299
EAN: 4001869486840
MPN:
8MF1096-2UD11-0A
8MF10962UD110A
Series: SIVACON
8MF1096-2UD11-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
113.8711 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
113.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.8711 €

Roof, 8MF1096-2UD11-0A, Siemens

SIVACON, Roof, Closed, IP55, W: 900 mm, T: 600 mm, zinc-plated.

Technical specifications
Version geschlossen
Design rechteckig
Width 900 mm
Material Stahl
Product type Dach
Degree of protection (IP) IP55
Depth 600 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes