8MF1096-2UD30-0A | Siemens
Roof plate, rectangular, steel, (W x D) 900 mm x 600 mm, 8MF1096-2UD30-0A
Unit Price (€ / pc.)
84.9660 € *
Available: 0 pcs.
Leadtime: On Request **
Roof plate, 8MF1096-2UD30-0A, Siemens
SIVACON, Roof, with Ventilation openings with Ventilation openings IP40, W: 900 mm, T: 600 mm, zinc-plated.
Technical specifications
Design | rectangular | |
Width | 900 mm | |
Material | steel | |
Degree of protection (IP) | IP40 | |
Depth | 600 mm | |
Accessory Type | roof plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |