8MF1096-2VH | Siemens
Roof tray, rectangular, steel, (W x D) 900 mm x 600 mm, light gray, 8MF1096-2VH
Unit Price (€ / pc.)
128.4724 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Roof tray, 8MF1096-2VH, Siemens
SIVACON, roof trough, for Increased degree of protection, IPX1, W: 900 mm, T: 600 mm, RAL 7035.
Technical specifications
Design | rechteckig | |
Width | 900 mm | |
Colour | lichtgrau | |
Material | Stahl | |
Product type | Dachwanne | |
Degree of protection (IP) | IPX1 | |
Depth | 600 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |