8MF1098-2GS30 | Siemens

Scaffold, rectangular, steel, (W x H x D) 900 x 2000 x 800 mm, for standard empty enclosure, 8MF1098-2GS30

Order No.: 70P7303
EAN: 4001869485263
MPN:
8MF1098-2GS30
8MF10982GS30
Series: SIVACON
Siemens
8MF1098-2GS30 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
388.0471 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
388.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
388.0471 €

Scaffold, 8MF1098-2GS30, Siemens

SIVACON, Supporting structure, for standard Empty enclosure, H: 2000 mm, W: 900 mm, T: 800 mm, zinc-plated.

Technical specifications
Design rectangular
Width 900 mm
Suitable for standard empty enclosure
Height 2000 mm
Material steel
Depth 800 mm
Accessory Type scaffold
Logistics
Country of origin DE
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes