8MF1098-2UD30-0A | Siemens

Roof plate, rectangular, steel, (W x D) 900 mm x 800 mm, 8MF1098-2UD30-0A

Order No.: 70P7310
EAN: 4001869487250
MPN:
8MF1098-2UD30-0A
8MF10982UD300A
Series: SIVACON
Siemens
8MF1098-2UD30-0A Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
95.9616 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
95.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.9616 €

Roof plate, 8MF1098-2UD30-0A, Siemens

SIVACON, Roof, with Ventilation openings with Ventilation openings IP40, W: 900 mm, T: 800 mm, zinc-plated.

Technical specifications
Design rectangular
Width 900 mm
Material steel
Degree of protection (IP) IP40
Depth 800 mm
Accessory Type roof plate
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes