8MF1098-2VH | Siemens
Roof tray, rectangular, steel, (W x D) 900 mm x 800 mm, light gray, 8MF1098-2VH
Unit Price (€ / pc.)
159.6147 € *
Available: 0 pcs.
Leadtime: On Request **
Roof tray, 8MF1098-2VH, Siemens
SIVACON, roof trough, for Increased degree of protection, IPX1, W: 900 mm, T: 800 mm, RAL 7035.
Technical specifications
Design | rectangular | |
Width | 900 mm | |
Colour | light gray | |
Material | steel | |
Degree of protection (IP) | IPX1 | |
Depth | 800 mm | |
Accessory Type | roof tray |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |