8MF1165-2AT30 | Siemens

Separator, steel, (W x H x D) 75 x 1800 x 31.5 mm, light gray, 8MF1165-2AT30

Order No.: 70P7314
EAN: 4001869543086
MPN:
8MF1165-2AT30
8MF11652AT30
Series: SIVACON
Siemens
8MF1165-2AT30 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
51.8959 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.8959 €

Separator, 8MF1165-2AT30, Siemens

SIVACON, partition, for vertical distribution of door, H: 1800 mm, RAL 7035, Protection class 1.

Technical specifications
Width 75 mm
Colour light gray
Height 1800 mm
Material steel
Depth 31.5 mm
Accessory Type Separator
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes