8MF1200-2CH | Siemens

Cover, (W x H x D) 86 x 2200 x 47.5 mm, 8MF1200-2CH

Order No.: 70P7318
EAN: 4001869545431
MPN:
8MF1200-2CH
8MF12002CH
Series: SIVACON
8MF1200-2CH Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
94.6883 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
94.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.6883 €

Cover, 8MF1200-2CH, Siemens

SIVACON, cover, for the Connection side by side mounting plates, H: 2200 mm, zinc-plated.

Technical specifications
Width 86 mm
Height 2200 mm
Product type Abdeckung
Depth 47.5 mm
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes