8MF1200-2CR | Siemens

Base, steel, (W x H) 1000 x 200 mm, light gray, 8MF1200-2CR

Order No.: 70P7319
EAN: 4001869538839
MPN:
8MF1200-2CR
8MF12002CR
Series: SIVACON
Siemens
8MF1200-2CR Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
227.5637 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
227.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
227.5637 €

Base, 8MF1200-2CR, Siemens

SIVACON, Base, for cabinets with front and rear door, H: 200 mm, W: 1000 mm, RAL 7035.

Technical specifications
Width 1000 mm
Colour light gray
Height 200 mm
Material steel
Accessory Type base
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes