8MF1200-2CS | Siemens
Base, steel, (W x H) 1000 x 200 mm, light gray, 8MF1200-2CS
Unit Price (€ / pc.)
234.9298 € *
Available: 0 pcs.
Leadtime: On Request **
Base, 8MF1200-2CS, Siemens
SIVACON, Base, for cabinets with front door H: 200 mm, W: 1000 mm, RAL 7035, 4 feet and 2 masking frames.
Technical specifications
Width | 1000 mm | |
Colour | light gray | |
Height | 200 mm | |
Material | steel | |
Accessory Type | base |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |