8MF1200-2UW61-1C | Siemens

Side/back wall, closed, rectangular, steel, (W x H x D) 1000 x 2200 x 1000 mm, light gray, 8MF1200-2UW61-1C

Order No.: 70P7325
EAN: 4001869487694
MPN:
8MF1200-2UW61-1C
8MF12002UW611C
Series: SIVACON
Siemens
8MF1200-2UW61-1C Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
267.9523 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
267.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
267.9523 €

Side/rear wall, 8MF1200-2UW61-1C, Siemens

SIVACON, side panel / rear panel, Closed, IP55, H: 2200 mm, W: 1000 mm, RAL 7035.

Technical specifications
Version closed
Design rectangular
Width 1000 mm
Colour light gray
Height 2200 mm
Material steel
Degree of protection (IP) IP55
Depth 1000 mm
Accessory Type side/back wall
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes