8MF1200-2UW70-3C | Siemens
Partition wall, rectangular, steel, (H x D) 2200 x 1000 mm, 8MF1200-2UW70-3C
Unit Price (€ / pc.)
165.4457 € *
Available: 0 pcs.
Leadtime: On Request **
Partition wall, 8MF1200-2UW70-3C, Siemens
SIVACON, partition, for side-by-side housing, H: 2200 mm, D: 1000 mm, zinc-plated.
Technical specifications
Design | rectangular | |
Height | 2200 mm | |
Material | steel | |
Depth | 1000 mm | |
Accessory Type | partition wall |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |