8MF1205-2AK03-0 | Siemens
Mounting plate, steel, galvanized, (H x D) 2200 x 500 mm, for cabinet side, 8MF1205-2AK03-0
Unit Price (€ / pc.)
145.0015 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting plate, 8MF1205-2AK03-0, Siemens
SIVACON, Mounting plate, for Cabinet side T: 500 mm, H: 2200 mm, zinc-plated.
Technical specifications
Suitable for | Schrankseite | |
Height | 2200 mm | |
Material | Stahl, verzinkt | |
Product type | Montageplatte | |
Depth | 500 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |