8MF1205-2AK13-0 | Siemens
Mounting plate, perforated, steel, (H x D) 2200 x 500 mm, for cabinet side, 8MF1205-2AK13-0
Unit Price (€ / pc.)
166.4096 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting plate, 8MF1205-2AK13-0, Siemens
SIVACON, Mounting plate, for Cabinet side perforated, T: 500 mm, H: 2200 mm, zinc-plated.
Technical specifications
Ausführung | gelocht | |
Geeignet für | Schrankseite | |
Höhe | 2200 mm | |
Material | Stahl | |
Produkt-Art | Montageplatte | |
Tiefe | 500 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |