8MF1205-2AT30 | Siemens
Separator, steel, (W x H x D) 75 x 2200 x 31.5 mm, light gray, 8MF1205-2AT30
Unit Price (€ / pc.)
59.6785 € *
Standard delivery time from the manufacturer is: 2 Weeks
Separator, 8MF1205-2AT30, Siemens
SIVACON, partition, for vertical distribution of door, H: 2200 mm, RAL 7035, Protection class 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separator | |
| Material | steel | |
| Width | 75 mm | |
| Height | 2200 mm | |
| Depth | 31.5 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |