8MF1205-2GS30 | Siemens

Scaffold, rectangular, steel, (W x H x D) 1000 x 2200 x 500 mm, for standard empty enclosure, 8MF1205-2GS30

Order No.: 70P7335
EAN: 4001869544335
MPN:
8MF1205-2GS30
8MF12052GS30
Series: SIVACON
8MF1205-2GS30 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
381.8948 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
381.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
381.8948 €

Scaffold, 8MF1205-2GS30, Siemens

SIVACON, Supporting structure, for standard Empty enclosure, H: 2200 mm, W: 1000 mm, T: 500 mm, zinc-plated.

Technical specifications
Design rechteckig
Width 1000 mm
Suitable for Standard Leergehäuse
Height 2200 mm
Material Stahl
Product type Gerüst
Depth 500 mm
Logistics
Country of origin DE
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes