8MF1210-2AB00 | Siemens
Mounting plate, metal, galvanized, (W x H) 800 x 2200 mm, for swing frame, 8MF1210-2AB00
Unit Price (€ / pc.)
100.2456 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting plate, 8MF1210-2AB00, Siemens
SIVACON, mounting plate, for swing frame, zinc-plated.
Technical specifications
Width | 800 mm | |
Suitable for | swing frame | |
Height | 2200 mm | |
Material | metal, galvanized | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |