8MF1240-2AL03-0 | Siemens
Mounting plate, steel, galvanized, (W x H) 400 x 2200 mm, for cabinet back panel, 8MF1240-2AL03-0
Unit Price (€ / pc.)
192.6967 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting plate, 8MF1240-2AL03-0, Siemens
SIVACON, Mounting plate, for Cabinet rear wall H: 2200 mm, W: 400 mm, zinc-plated.
Technical specifications
Width | 400 mm | |
Suitable for | Schrankrückwand | |
Height | 2200 mm | |
Material | Stahl, verzinkt | |
Product type | Montageplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |