8MF1240-2AL13-0 | Siemens
Mounting plate, perforated, steel, (W x H) 400 x 2200 mm, for cabinet back panel, 8MF1240-2AL13-0
Unit Price (€ / pc.)
229.4082 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting plate, 8MF1240-2AL13-0, Siemens
SIVACON, Mounting plate, for Cabinet rear wall perforated, H: 2200 mm, W: 400 mm, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | perforated | |
| Material | steel | |
| Width | 400 mm | |
| Height | 2200 mm | |
| Suitable for | cabinet back panel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |