8MF1240-2CS | Siemens

Base, steel, (W x H) 400 x 200 mm, light gray, 8MF1240-2CS

Order No.: 70P7381
EAN: 4001869538716
MPN:
8MF1240-2CS
8MF12402CS
Series: SIVACON
8MF1240-2CS Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
195.4456 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
195.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
195.4456 €

Base, 8MF1240-2CS, Siemens

SIVACON, Base, for cabinets with front door H: 200 mm, W: 400 mm, RAL 7035.

Technical specifications
Width 400 mm
Colour lichtgrau
Height 200 mm
Material Stahl
Product type Sockel
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes